



RCLAMP0584J.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0584JTCTTR-ND - Tape & Reel (TR) RCLAMP0584JTCTCT-ND - Cut Tape (CT) RCLAMP0584JTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0584J.TCT |
Description | TVS DIODE 5VWM 15VC SLP2710P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2710P8 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.45pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSP061-4M10Y | STMicroelectronics | 6.065 | 497-14546-1-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,03500 € | 10,35 € |
| 100 | 0,69500 € | 69,50 € |
| 500 | 0,54904 € | 274,52 € |
| 1.000 | 0,50207 € | 502,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44245 € | 1.327,35 € |
| 6.000 | 0,41244 € | 2.474,64 € |
| 9.000 | 0,39717 € | 3.574,53 € |
| 15.000 | 0,38001 € | 5.700,15 € |
| 21.000 | 0,37863 € | 7.951,23 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,97230 € |











