Similar

GSXD050A008S1-D3 | |
|---|---|
DigiKey Part Number | 1560-1068-5-ND |
Manufacturer | |
Manufacturer Product Number | GSXD050A008S1-D3 |
Description | DIODE MOD SCHOTT 80V 50A SOT-227 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 80 V 50A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 50 A |
Manufacturer SemiQ | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 80 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Schottky | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 50A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH10002TV1 | STMicroelectronics | 80 | 497-5272-5-ND | 18,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 23,33877 € | 1.517,02 € |
| Unit Price without VAT: | 23,33877 € |
|---|---|
| Unit Price with VAT: | 28,23991 € |


