
314020030 | |
|---|---|
DigiKey Part Number | 314020030-ND |
Manufacturer | |
Manufacturer Product Number | 314020030 |
Description | SENSOR OPTICAL MODULE SLOT TYPE |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" (10mm) Module, PC Pins, Slot Type |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Seeed Technology Co., Ltd | Response Time 5µs |
Packaging Bulk | Operating Temperature -25°C ~ 65°C |
Part Status Obsolete | Package / Case Module, PC Pins, Slot Type |
Sensing Distance 0.394" (10mm) |

