


SR-5H-5A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5H-5A-APCT-ND - Cut Tape (CT) 283-SR-5H-5A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5H-5A-AP |
Description | FUSE BOARD MNT 5A 300VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 115.0 |
Part Status Active | Approval Agency CCC, cULus, KC-MARK, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.362" H (8.50mm x 9.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
Voltage Rating - AC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 5 | 1,59800 € | 7,99 € |
| 10 | 1,47400 € | 14,74 € |
| 50 | 1,22300 € | 61,15 € |
| 100 | 1,12820 € | 112,82 € |
| 250 | 1,01376 € | 253,44 € |
| 500 | 0,93458 € | 467,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86120 € | 861,20 € |
| 2.000 | 0,79314 € | 1.586,28 € |
| 3.000 | 0,75561 € | 2.266,83 € |
| 5.000 | 0,71061 € | 3.553,05 € |
| 7.000 | 0,68417 € | 4.789,19 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,33530 € |


