
DS1-25-0003 | |
|---|---|
DigiKey Part Number | 486-3145-ND |
Manufacturer | |
Manufacturer Product Number | DS1-25-0003 |
Description | CMC 3.15A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3.15A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DS1-25-0003 Models |
Category | Voltage Rating - DC 600V |
Manufacturer SCHURTER Inc. | Operating Temperature -40°C ~ 125°C |
Series | Approval Agency CE, UKCA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.984" L x 0.984" W (25.00mm x 25.00mm) |
Number of Lines 2 | Package / Case Radial |
Current Rating (Max) 3.15A | Base Product Number |
DC Resistance (DCR) (Max) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 7,53600 € | 75,36 € |
| 25 | 6,97200 € | 174,30 € |
| 50 | 6,57420 € | 328,71 € |
| 100 | 6,19960 € | 619,96 € |
| 250 | 5,73784 € | 1.434,46 € |
| 500 | 5,41216 € | 2.706,08 € |
| 1.000 | 5,35438 € | 5.354,38 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 11,09570 € |

