MFR Recommended

6424.0153.30 | |
|---|---|
DigiKey Part Number | 486-6033-ND |
Manufacturer | |
Manufacturer Product Number | 6424.0153.30 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6424.0153.30 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 57.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.118" (3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6424.0253.15 | SCHURTER Inc. | 24 | 486-3796-ND | 42,13000 € | MFR Recommended |


