Parametric Equivalent
Parametric Equivalent

3404.2329.22 | |
|---|---|
DigiKey Part Number | 486-3404.2329.22TR-ND - Tape & Reel (TR) 486-3404.2329.22CT-ND - Cut Tape (CT) 486-3404.2329.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2329.22 |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 11.76 |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.2329.11 | SCHURTER Inc. | 99 | 486-6940-ND | 3,44000 € | Parametric Equivalent |
| 3404.2329.23 | SCHURTER Inc. | 0 | 486-3404.2329.23CT-ND | 3,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,76789 € | 2.651,84 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,11400 € |


