1.6 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0011.24

DigiKey Part Number
486-3402.0011.24TR-ND - Tape & Reel (TR)
486-3402.0011.24CT-ND - Cut Tape (CT)
486-3402.0011.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3402.0011.24
Description
FUSE BRD MNT 1.6A 63VAC/VDC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.6 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0011.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.27
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Voltage Rating - AC
63 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3402.0011.11SCHURTER Inc.299486-3934-ND1,29000 €Parametric Equivalent
3402.0011.22SCHURTER Inc.690486-3402.0011.22CT-ND1,35000 €Parametric Equivalent
3404.0011.11SCHURTER Inc.15486-6954-ND1,29000 €Parametric Equivalent
In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
51,11200 €5,56 €
101,02600 €10,26 €
500,85200 €42,60 €
1000,78590 €78,59 €
2500,70632 €176,58 €
5000,65130 €325,65 €
1.0000,60028 €600,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52692 €1.580,76 €
6.0000,48491 €2.909,46 €
9.0000,46174 €4.155,66 €
15.0000,45941 €6.891,15 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,63350 €