
3-145-891 | |
|---|---|
DigiKey Part Number | 486-3-145-891-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-891 |
Description | MSM22 SWITCH MO NX SPDT 100MA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue/Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.10mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,500,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,69000 € | 29,69 € |
| 10 | 25,79200 € | 257,92 € |
| Unit Price without VAT: | 29,69000 € |
|---|---|
| Unit Price with VAT: | 35,92490 € |

