
3-145-768 | |
|---|---|
DigiKey Part Number | 486-3-145-768-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-768 |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.10mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 € | 26,63 € |
| 10 | 22,97000 € | 229,70 € |
| 30 | 21,40200 € | 642,06 € |
| 50 | 20,70880 € | 1.035,44 € |
| 100 | 19,80220 € | 1.980,22 € |
| 250 | 18,66200 € | 4.665,50 € |
| Unit Price without VAT: | 26,63000 € |
|---|---|
| Unit Price with VAT: | 32,22230 € |

