



PTSLR12106V300 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V300TR-ND - Tape & Reel (TR) 283-PTSLR12106V300CT-ND - Cut Tape (CT) 283-PTSLR12106V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V300 |
Description | PTC RESET FUSE 6V 3A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 3 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 6 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210L300SLWR | Littelfuse Inc. | 2.229 | F5912CT-ND | 1,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,61800 € | 3,09 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,47340 € | 23,67 € |
| 100 | 0,43680 € | 43,68 € |
| 250 | 0,39268 € | 98,17 € |
| 500 | 0,36216 € | 181,08 € |
| 1.000 | 0,33390 € | 333,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31812 € | 954,36 € |
| 6.000 | 0,29289 € | 1.757,34 € |
| 9.000 | 0,27897 € | 2.510,73 € |
| 15.000 | 0,26344 € | 3.951,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

