
3-109-431 | |
|---|---|
DigiKey Part Number | 486-3-109-431-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-431 |
Description | LINE FLTR 277/400VDC 277VAC CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 277V, 400V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications Medical |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 277V, 400V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 17,48100 € | 349,62 € |
| Unit Price without VAT: | 17,48100 € |
|---|---|
| Unit Price with VAT: | 21,15201 € |

