



1241.1625.2 | |
|---|---|
DigiKey Part Number | 486-7024-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1625.2 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 11.40mm x 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Operating Force 220gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 42VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 9.10mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,23400 € | 42,34 € |
| 25 | 3,92200 € | 98,05 € |
| 100 | 3,49860 € | 349,86 € |
| 300 | 3,21173 € | 963,52 € |
| 500 | 3,09366 € | 1.546,83 € |
| 1.000 | 2,94866 € | 2.948,66 € |
| 2.500 | 2,78264 € | 6.956,60 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,14680 € |

