
XD5PA12 | |
|---|---|
DigiKey Part Number | 4008-XD5PA12-ND |
Manufacturer | |
Manufacturer Product Number | XD5PA12 |
Description | SWITCH JOYSTICK HARMONY XB5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Output |
Datasheet | Datasheet |
EDA/CAD Models | XD5PA12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | - | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,56000 € | 221,56 € |
| 5 | 193,22800 € | 966,14 € |
| 10 | 182,14700 € | 1.821,47 € |
| Unit Price without VAT: | 221,56000 € |
|---|---|
| Unit Price with VAT: | 268,08760 € |




