New at DigiKey
SQR141U1BKWM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR141U1BKWM

DigiKey Part Number
4008-SQR141U1BKWM-ND
Manufacturer
Manufacturer Product Number
SQR141U1BKWM
Description
WIFI MATTER SWITCH SINGLE POLE B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rocker Switch SP3T 15A (AC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
-
Current Rating (Amps)
Voltage Rating - AC
120 V
Actuator Type
Flat
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,41000 €36,41 €
Manufacturers Standard Package
Unit Price without VAT:36,41000 €
Unit Price with VAT:44,05610 €