
NSYS3DC10840 | |
|---|---|
DigiKey Part Number | 4008-NSYS3DC10840-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3DC10840 |
Description | ENCLOSURE STL 39.37"L X 31.5"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 39.370" L x 31.496" W (1000.00mm x 800.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3DC10840 Models |
Category | Height 15.748" (400.00mm) |
Mfr | Area (L x W) 1240in² (8000cm²) |
Packaging Box | Design Cover Included, Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 39.370" L x 31.496" W (1000.00mm x 800.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,42000 € | 359,42 € |
| Unit Price without VAT: | 359,42000 € |
|---|---|
| Unit Price with VAT: | 434,89820 € |

