
DZ5CA102 | |
|---|---|
DigiKey Part Number | 4008-DZ5CA102-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CA102 |
Description | CONN FERRULE 8AWG BROWN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Brown Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire with Marker |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CA102 Models |
Category | Insulation Insulated |
Manufacturer Schneider Electric | Size 8 AWG (10.00mm²) |
Series | Length - Overall 22.00mm |
Packaging Box | Length - Pin 12.00mm |
Part Status Active | Color Brown |
Type Single Wire with Marker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

