General Purpose Relay DPDT (2 Form C) 125VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501KPDR12V63

DigiKey Part Number
4008-8501KPDR12V63-ND
Manufacturer
Manufacturer Product Number
8501KPDR12V63
Description
RELAY, TYPE KP, PLUG IN, TUBULAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 125VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
3000VA, 300W
Mfr
Coil Type
Non Latching
Series
Termination Style
Plug In, 8 Pin (Octal)
Packaging
Box
Operate Time
20 ms
Part Status
Active
Release Time
20 ms
Mounting Type
Operating Temperature
-40°C ~ 55°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
10 A
Base Product Number
Switching Voltage
300VAC, 30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,12000 €33,12 €
Manufacturers Standard Package
Unit Price without VAT:33,12000 €
Unit Price with VAT:40,07520 €