
914-0013-01 | |
|---|---|
DigiKey Part Number | 914-0013-01-ND |
Manufacturer | |
Manufacturer Product Number | 914-0013-01 |
Description | 10 PACK OF 204-0013-01 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 18 0.025" (0.64mm) |
Datasheet | Datasheet |
Category | Package Accepted SOIC |
Manufacturer Schmartboard, Inc. | Number of Positions 18 |
Packaging Bag | Pitch 0.025" (0.64mm) |
Part Status Active | Size / Dimension 0.800" L x 0.795" W (20.32mm x 20.19mm) |
Proto Board Type SMD to DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,12000 € | 41,12 € |
| Unit Price without VAT: | 41,12000 € |
|---|---|
| Unit Price with VAT: | 49,75520 € |

