
1-1678-360708 | |
|---|---|
DigiKey Part Number | 5516-1-1678-360708-ND |
Manufacturer | |
Manufacturer Product Number | 1-1678-360708 |
Description | C303-250-G0P-24I-V1 |
Customer Reference | |
Detailed Description | Contactor 250 A 12 ~ 24VDC Coil Panel Mount |
Category | Termination Style Screw Terminal |
Manufacturer Schaltbau | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 6.4 VDC |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type Panel Mount | Operate Time 50 ms |
Coil Voltage 12 ~ 24VDC | Release Time 5 ms |
Contact Rating (Current) 250 A | Coil Current 120 mA |
Switching Voltage 1500VDC - Max | Coil Power 2.8W |
Features Auxiliary Contacts, Economizer | Coil Resistance 1.31Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,19000 € | 221,19 € |
| 10 | 101,69900 € | 1.016,99 € |
| 100 | 96,04720 € | 9.604,72 € |
| Unit Price without VAT: | 221,19000 € |
|---|---|
| Unit Price with VAT: | 267,63990 € |

