
DF200AB160 | |
|---|---|
DigiKey Part Number | 4076-DF200AB160-ND |
Manufacturer | |
Manufacturer Product Number | DF200AB160 |
Description | BRIDGE RECT 3PHASE 1.6KV 200A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 200 A |
Manufacturer SanRex Corporation | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 A |
Packaging Tray | Current - Reverse Leakage @ Vr 20 mA @ 1600 V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Diode Type Three Phase | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 49,86000 € | 548,46 € |
| Unit Price without VAT: | 49,86000 € |
|---|---|
| Unit Price with VAT: | 60,33060 € |

