
STA434A | |
|---|---|
DigiKey Part Number | STA434A-ND |
Manufacturer | |
Manufacturer Product Number | STA434A |
Description | TRANS 2NPN/2PNP DARL 60V 10SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN, 2 PNP Darlington (H-Bridge) 60V 4A 4W Through Hole 10-SIP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Manufacturer Sanken Electric USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V |
Packaging Bulk | Power - Max 4W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN, 2 PNP Darlington (H-Bridge) | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4A | Package / Case 10-SIP |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package 10-SIP |
Vce Saturation (Max) @ Ib, Ic 2V @ 10mA, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,25121 € | 1.800,97 € |
| Unit Price without VAT: | 2,25121 € |
|---|---|
| Unit Price with VAT: | 2,72396 € |

