
ZW-24-20-T-S-531-138 | |
|---|---|
DigiKey Part Number | 612-ZW-24-20-T-S-531-138-ND |
Manufacturer | |
Manufacturer Product Number | ZW-24-20-T-S-531-138 |
Description | CONN BRD STACK .100" 24POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-24-20-T-S-531-138 Models |
Category | Length - Post (Mating) 0.461" (11.709mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.531" (13.487mm) |
Series | Length - Tail 0.138" (3.500mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 1.130" (28.702mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,78300 € |

