
ZW-17-10-S-S-715-115 | |
|---|---|
DigiKey Part Number | 612-ZW-17-10-S-S-715-115-ND |
Manufacturer | |
Manufacturer Product Number | ZW-17-10-S-S-715-115 |
Description | CONN BRD STACK .100" 17POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-17-10-S-S-715-115 Models |
Category | Length - Stack Height 0.715" (18.161mm) |
Manufacturer Samtec Inc. | Length - Tail 0.115" (2.921mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 17 | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.830" (21.082mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,19870 € |

