
ZW-16-08-T-S-312-055 | |
|---|---|
DigiKey Part Number | 612-ZW-16-08-T-S-312-055-ND |
Manufacturer | |
Manufacturer Product Number | ZW-16-08-T-S-312-055 |
Description | CONN BRD STACK .100" 16POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-16-08-T-S-312-055 Models |
Category | Length - Post (Mating) 0.163" (4.140mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.312" (7.925mm) |
Series | Length - Tail 0.055" (1.400mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.530" (13.462mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

