
TW-25-10-T-Q-360-102 | |
|---|---|
DigiKey Part Number | 612-TW-25-10-T-Q-360-102-ND |
Manufacturer | |
Manufacturer Product Number | TW-25-10-T-Q-360-102 |
Description | CONN BRD STACK 2.00 100POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-25-10-T-Q-360-102 Models |
Category | Length - Overall Pin 0.614" (15.596mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.152" (3.861mm) |
Series | Length - Stack Height 0.360" (9.144mm) |
Packaging Bulk | Length - Tail 0.102" (2.600mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 100 | Termination Solder |
Pitch 0.079" (2.00mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 4 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,80880 € |

