
TW-12-12-L-D-315-120 | |
|---|---|
DigiKey Part Number | TW-12-12-L-D-315-120-ND |
Manufacturer | |
Manufacturer Product Number | TW-12-12-L-D-315-120 |
Description | CONN BRD STACK 2.00 24POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-12-12-L-D-315-120 Models |
Category | Length - Post (Mating) 0.675" (17.145mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.315" (8.000mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 24 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 1.110" (28.194mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 25 | 3,21280 € | 80,32 € |
| 50 | 2,94700 € | 147,35 € |
| 100 | 2,68150 € | 268,15 € |
| 500 | 2,59902 € | 1.299,51 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,16240 € |

