Similar

TML-120-03-G-D-RA | |
|---|---|
DigiKey Part Number | 612-TML-120-03-G-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | TML-120-03-G-D-RA |
Description | .050" X .100" SHROUDED TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.170" (4.32mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.370" (9.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104069-6 | TE Connectivity AMP Connectors | 0 | A3206-ND | 18,69775 € | Similar |
| 5-104069-6 | TE Connectivity AMP Connectors | 0 | A31868-ND | 11,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 12,34222 € | 222,16 € |
| Unit Price without VAT: | 12,34222 € |
|---|---|
| Unit Price with VAT: | 14,93409 € |


