Similar

SHF-117-01-S-D-RA | |
|---|---|
DigiKey Part Number | SHF-117-01-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | SHF-117-01-S-D-RA |
Description | CONN HEADER R/A 34POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.050" (1.27mm) |
EDA/CAD Models | SHF-117-01-S-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.085" (2.16mm) |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHF-117-01-L-D-RA | Samtec Inc. | 11 | SAM11774-ND | 4,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,76250 € | 115,25 € |
| Unit Price without VAT: | 5,76250 € |
|---|---|
| Unit Price with VAT: | 6,97263 € |


