Similar
Similar
Similar



SEAM-30-03.0-S-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-30-03.0-S-10-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-03.0-S-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-03.0-S-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8mm, 9mm, 9.5mm, 10.5mm, 11mm |
Number of Positions 300 | Height Above Board 0.220" (5.59mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-30-03.0-L-10-1-A-K-TR | Samtec Inc. | 0 | SEAM-30-03.0-L-10-1-A-K-TR-ND | 18,06280 € | Similar |
| SEAM-30-03.0-L-10-2-A-K-TR | Samtec Inc. | 190 | 612-SEAM-30-03.0-L-10-2-A-K-TRCT-ND | 23,26000 € | Similar |
| SEAM-30-03.0-S-10-2-A-K-TR | Samtec Inc. | 0 | SEAM-30-03.0-S-10-2-A-K-TR-ND | 21,02070 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 21,02070 € | 4.204,14 € |
| Unit Price without VAT: | 21,02070 € |
|---|---|
| Unit Price with VAT: | 25,43505 € |



