New at DigiKey
Image for SEAF8-50-05.0-S-08-3-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF8-50-05.0-S-08-3-FR

DigiKey Part Number
612-SEAF8-50-05.0-S-08-3-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF8-50-05.0-S-08-3-FR
Description
"0.80 MM SEARAY HIGH-SPEED HIGH-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
400 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
Samtec Inc.
Number of Rows
8
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 10mm
Number of Positions
400
Height Above Board
0.180" (4.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40028,45635 €11.382,54 €
Manufacturers Standard Package
Unit Price without VAT:28,45635 €
Unit Price with VAT:34,43218 €