Similar
Similar

QRF8-052-05.0-S-D-A | |
|---|---|
DigiKey Part Number | QRF8-052-05.0-S-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-052-05.0-S-D-A |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Female Sockets Surface Mount Gold |
EDA/CAD Models | QRF8-052-05.0-S-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 10mm, 12mm |
Connector Type Array, Female Sockets | Height Above Board 0.197" (5.00mm) |
Number of Positions 104 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRF8-052-05.0-L-D-A | Samtec Inc. | 53 | SAM11581-ND | 15,41000 € | Similar |
| QRF8-052-05.0-L-D-A-GP | Samtec Inc. | 39 | SAM9777-ND | 16,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 18,18294 € | 927,33 € |
| Unit Price without VAT: | 18,18294 € |
|---|---|
| Unit Price with VAT: | 22,00136 € |



