
MW-11-03-G-D-135-075 | |
|---|---|
DigiKey Part Number | MW-11-03-G-D-135-075-ND |
Manufacturer | |
Manufacturer Product Number | MW-11-03-G-D-135-075 |
Description | CONN HDR 22POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-11-03-G-D-135-075 Models |
Category | Length - Overall Pin 0.210" (5.334mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.135" (3.429mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 22 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 5,38415 € | 285,36 € |
| Unit Price without VAT: | 5,38415 € |
|---|---|
| Unit Price with VAT: | 6,51482 € |

