
MW-07-03-G-D-118-143-P | |
|---|---|
DigiKey Part Number | 612-MW-07-03-G-D-118-143-P-ND |
Manufacturer | |
Manufacturer Product Number | MW-07-03-G-D-118-143-P |
Description | 1.00 MM FLEX STACK, FLEXIBLE MIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.261" (6.629mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.143" (3.632mm) |
Series | Length - Stack Height 0.118" (2.997mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 3,73229 € | 309,78 € |
| Unit Price without VAT: | 3,73229 € |
|---|---|
| Unit Price with VAT: | 4,51607 € |

