10 Position Cable Assembly Rectangular Socket to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD-05-28C-L-03.25-S-K

DigiKey Part Number
612-MMSD-05-28C-L-03.25-S-K-ND
Manufacturer
Manufacturer Product Number
MMSD-05-28C-L-03.25-S-K
Description
MINI-MATE CABLE ASSEMBLY, 0.100"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Features
Latch Lock, Polarizing Key
Series
Color
Multiple, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
10.0µin (0.25µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,66000 €3,66 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,42860 €