
MEC1-170-02-L-D-K | |
|---|---|
DigiKey Part Number | MEC1-170-02-L-D-K-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-170-02-L-D-K |
Description | CONN EDGE DUAL FML 140POS 0.039 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
EDA/CAD Models | MEC1-170-02-L-D-K Models |
Category | Features Pick and Place |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions 140 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 7,73286 € | 54,13 € |
| Unit Price without VAT: | 7,73286 € |
|---|---|
| Unit Price with VAT: | 9,35676 € |

