
LTMM-108-02-T-D-SM-K-TR | |
|---|---|
DigiKey Part Number | LTMM-108-02-T-D-SM-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTMM-108-02-T-D-SM-K-TR |
Description | CONN HEADER SMD 16POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
EDA/CAD Models | LTMM-108-02-T-D-SM-K-TR Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Length - Mating 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 2,43282 € | 1.277,23 € |
| Unit Price without VAT: | 2,43282 € |
|---|---|
| Unit Price with VAT: | 2,94371 € |

