40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSEM-120-04.0-F-DV-A-N-K-TR

DigiKey Part Number
SAM14061TR-ND - Tape & Reel (TR)
SAM14061CT-ND - Cut Tape (CT)
SAM14061DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSEM-120-04.0-F-DV-A-N-K-TR
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSEM-120-04.0-F-DV-A-N-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
7mm, 8mm, 10mm
Number of Positions
40
Height Above Board
0.215" (5.46mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,83400 €48,34 €
254,53040 €113,26 €
504,31380 €215,69 €
1004,10780 €410,78 €
2503,85068 €962,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5253,22461 €1.692,92 €
1.0503,14088 €3.297,92 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,88490 €