
HW-10-12-T-D-780-125 | |
|---|---|
DigiKey Part Number | 612-HW-10-12-T-D-780-125-ND |
Manufacturer | |
Manufacturer Product Number | HW-10-12-T-D-780-125 |
Description | CONN HDR 20POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-10-12-T-D-780-125 Models |
Category | Length - Overall Pin 1.030" (26.162mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.125" (3.175mm) |
Series | Length - Stack Height 0.780" (19.812mm) |
Packaging Bulk | Length - Tail 0.125" (3.175mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 20 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

