
HW-09-12-L-D-600-SM | |
|---|---|
DigiKey Part Number | 612-HW-09-12-L-D-600-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-09-12-L-D-600-SM |
Description | CONN HDR 18POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-09-12-L-D-600-SM Models |
Category | Length - Overall Pin 0.965" (24.511mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.365" (9.271mm) |
Series | Length - Stack Height 0.600" (15.240mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,31560 € | 82,89 € |
| Unit Price without VAT: | 3,31560 € |
|---|---|
| Unit Price with VAT: | 4,01188 € |

