
HW-06-10-S-D-575-SM | |
|---|---|
DigiKey Part Number | 612-HW-06-10-S-D-575-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-06-10-S-D-575-SM |
Description | CONN HDR 12POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-06-10-S-D-575-SM Models |
Category | Length - Overall Pin 0.765" (19.431mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.190" (4.826mm) |
Series | Length - Stack Height 0.575" (14.605mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 12 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 3,19553 € | 121,43 € |
| Unit Price without VAT: | 3,19553 € |
|---|---|
| Unit Price with VAT: | 3,86659 € |

