
HDWM-08-56-S-D-291-SM-P | |
|---|---|
DigiKey Part Number | 612-HDWM-08-56-S-D-291-SM-P-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-08-56-S-D-291-SM-P |
Description | CONN HDR 16POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
EDA/CAD Models | HDWM-08-56-S-D-291-SM-P Models |
Category | Length - Overall Pin 0.646" (16.408mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.355" (9.017mm) |
Series | Length - Stack Height 0.291" (7.391mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 3,86554 € | 216,47 € |
| Unit Price without VAT: | 3,86554 € |
|---|---|
| Unit Price with VAT: | 4,67730 € |

