
ERM8-040-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13775TR-ND - Tape & Reel (TR) SAM13775CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-01-L-D-RA-TR |
Description | CONN HDR 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-01-L-D-RA-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mounting Flange |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 10 | 9,18000 € | 91,80 € |
| 25 | 8,60520 € | 215,13 € |
| 50 | 8,19420 € | 409,71 € |
| 100 | 7,80320 € | 780,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,41070 € | 1.282,14 € |
| 600 | 6,03117 € | 3.618,70 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 13,06800 € |















