Direct
Similar
Similar

ERM8-013-02.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13699TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-013-02.0-S-DV-K-TR |
Description | CONN HDR 26POS SMD GOLD |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM8-013-02.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 26 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-013-02.0-S-DV-TR | Samtec Inc. | 0 | ERM8-013-02.0-S-DV-TR-ND | 3,96718 € | Direct |
| ERM8-013-02.0-L-DV-P-TR | Samtec Inc. | 0 | 612-ERM8-013-02.0-L-DV-P-TR-ND | 3,34316 € | Similar |
| ERM8-013-02.0-S-DV-P-TR | Samtec Inc. | 0 | 612-ERM8-013-02.0-S-DV-P-TR-ND | 4,17300 € | Similar |

















