
CLM-108-02-F-D-K-TR | |
|---|---|
DigiKey Part Number | SAM13423TR-ND - Tape & Reel (TR) SAM13423CT-ND - Cut Tape (CT) SAM13423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM-108-02-F-D-K-TR |
Description | CONN RCPT 16POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLM-108-02-F-D-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,61000 € | 26,10 € |
| 100 | 2,21820 € | 221,82 € |
| 500 | 1,98006 € | 990,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,68281 € | 2.524,21 € |
| 3.000 | 1,60206 € | 4.806,18 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,71470 € |

