
BSH-030-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | SAM13103TR-ND - Tape & Reel (TR) SAM13103CT-ND - Cut Tape (CT) SAM13103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-030-01-L-D-A-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-030-01-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,20400 € | 32,04 € |
| 25 | 3,00280 € | 75,07 € |
| 50 | 2,85940 € | 142,97 € |
| 100 | 2,72280 € | 272,28 € |
| 250 | 2,55240 € | 638,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,08226 € | 1.041,13 € |
| 1.000 | 2,00470 € | 2.004,70 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,56170 € |




