
BSH-030-01-H-D-A-TR | |
|---|---|
DigiKey Part Number | SAM13472TR-ND - Tape & Reel (TR) SAM13472CT-ND - Cut Tape (CT) SAM13472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-030-01-H-D-A-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BSH-030-01-H-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH-030-01-C-D-A-TR | Samtec Inc. | 396 | 612-BSH-030-01-C-D-A-TRCT-ND | 5,63000 € | Similar |
| BSH-030-01-F-D-A-TR | Samtec Inc. | 526 | SAM13102CT-ND | 3,61000 € | Similar |
| BSH-030-01-L-D-A-TR | Samtec Inc. | 1.643 | SAM13103CT-ND | 3,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 5,81800 € | 58,18 € |
| 25 | 5,45320 € | 136,33 € |
| 50 | 5,19280 € | 259,64 € |
| 100 | 4,94490 € | 494,49 € |
| 250 | 4,71244 € | 1.178,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,85004 € | 1.925,02 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,28850 € |

