
BSH-030-01-F-D-A-TR | |
|---|---|
DigiKey Part Number | SAM13102TR-ND - Tape & Reel (TR) SAM13102CT-ND - Cut Tape (CT) SAM13102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-030-01-F-D-A-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-030-01-F-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,06700 € | 30,67 € |
| 25 | 2,87480 € | 71,87 € |
| 50 | 2,73720 € | 136,86 € |
| 100 | 2,60660 € | 260,66 € |
| 250 | 2,44328 € | 610,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07376 € | 1.036,88 € |
| 1.000 | 1,91121 € | 1.911,21 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,36810 € |


