
SPHWHAHDNF25YZW3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNF25YZW3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF25YZW3DB |
Description | LED COB D GEN2 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 149 lm/W |
Packaging Tray | Current - Max 1.08A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2742lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNF25YZV3DB | Samsung Semiconductor, Inc. | 218 | 1510-SPHWHAHDNF25YZV3DB-ND | 3,51000 € | Parametric Equivalent |
| SPHWHAHDNF25YZW3DC | Samsung Semiconductor, Inc. | 219 | 1510-SPHWHAHDNF25YZW3DC-ND | 4,43000 € | Parametric Equivalent |
| SPHWHAHDNF27YZV3DC | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNF27YZV3DC-ND | 4,56000 € | Parametric Equivalent |
| SPHWHAHDNF27YZW3DC | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNF27YZW3DC-ND | 4,56000 € | Parametric Equivalent |
| CLU036-1206C1-273M2G2 | Citizen | 0 | 1642-1086-ND | 8,83854 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,59400 € | 25,94 € |
| 250 | 1,90116 € | 475,29 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,24710 € |

