Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNF25YZV2D2 | |
|---|---|
DigiKey Part Number | SPHWHAHDNF25YZV2D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF25YZV2D2 |
Description | LED COB D GEN2 WARM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Tray | Current - Max 1.38A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2877lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNF25YZV3DB | Samsung Semiconductor, Inc. | 218 | 1510-SPHWHAHDNF25YZV3DB-ND | 3,51000 € | Parametric Equivalent |
| SPHWHAHDNF25YZV3DC | Samsung Semiconductor, Inc. | 134 | 1510-SPHWHAHDNF25YZV3DC-ND | 4,43000 € | Parametric Equivalent |
| SPHWHAHDNF25YZW3DB | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNF25YZW3DB-ND | 3,51000 € | Parametric Equivalent |
| SPHWHAHDNF25YZW3DC | Samsung Semiconductor, Inc. | 219 | 1510-SPHWHAHDNF25YZW3DC-ND | 4,43000 € | Parametric Equivalent |
| SPHWHAHDNF27YZV3DC | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNF27YZV3DC-ND | 4,56000 € | Parametric Equivalent |









